A165L-ARA-24D-1

Heilind Number:OMIA165L-ARA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-ARA-24D-1
ECAD Model:
3D Model

Description:

IL PB SQ RED 24VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-ARA-24D-1
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-ARA-24D-1

Detailed Description

Introducing the A16 Series IL PB SQ RED 24VDC LED SPDT Push Button Switch, a versatile panel mount solution for your electrical control needs. With a durable construction and IP66 rating, this switch is suitable for a wide range of applications, from industrial machinery to outdoor equipment. The bright red LED illumination not only adds a visual indicator but also enhances visibility in low-light environments. The SPDT contact configuration ensures reliable operation, while the ON-ON switch function offers flexibility in control. Rated for 5A at 125VAC, this switch is capable of handling high currents. Whether you're looking for a rugged push button switch for your project or maintenance needs, the A16 Series IL PB SQ RED 24VDC LED SPDT is a reliable choice.