A165L-ARM-12D-1

Heilind Number:OMIA165L-ARM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-ARM-12D-1
ECAD Model:
3D Model

Description:

IL PB SQ RED 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-ARM-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-ARM-12D-1

Detailed Description

Experience seamless control with our IL PB SQ RED 12VDC LED SPDT push button switch from the A16 series. Designed for precision and durability, this panel-mount switch features solder termination and is built to withstand temperatures ranging from -10°C to 55°C, meeting IP66 standards for reliability in various environments. The vivid red LED illumination not only enhances visibility but also adds a touch of sophistication. With a SPDT contact configuration and ON-MOM switch function, it offers versatile functionality. Rated for 5A at 125VAC, this switch is suitable for a wide range of applications, especially where both aesthetics and performance matter. Upgrade your control panels with the A165LARM12D1 for a premium user experience.