A165L-ARM-12D-2

Heilind Number:OMIA165L-ARM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-ARM-12D-2
ECAD Model:
3D Model

Description:

IL PB SQ RED 12VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-ARM-12D-2
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-ARM-12D-2

Detailed Description

The A16 series IL PB SQ RED 12VDC LED DPDT push button switch, A165L-ARM-12D-2, offers reliable control with its panel mount design and solder termination method. Operating between -10°C to 55°C, it ensures functionality in varying environments, while its IP66 rating guarantees protection against dust and water intrusion. Featuring a red LED illumination and square actuator shape, this switch not only enhances visibility but also adds a touch of modernity to any application. With a DPDT contact configuration and ON-MOM switch function, it provides versatile control options. Rated for 5A at 125VAC, it is suitable for a wide range of industrial and commercial uses. Perfect for applications where high reliability and visual indication are essential, this product is a valuable addition to our selection of push button switches.