A165L-ARM-24D-2

Heilind Number:OMIA165L-ARM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-ARM-24D-2
ECAD Model:
3D Model

Description:

IL PB SQ RED 24VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-ARM-24D-2
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-ARM-24D-2

Detailed Description

Introducing the A165L-ARM-24D-2, a high-performance push button switch designed for demanding industrial applications. With a square red LED illumination and a durable DPDT contact configuration, this panel mount switch ensures reliable operation in any environment. The solder termination method guarantees secure connectivity, while the IP66 rating certifies its resistance to dust and water ingress. Operating between -10°C and 55°C, this switch is suitable for a wide range of settings. The ON-MOM switch function and 125VAC voltage rating make it versatile for various control tasks. Whether you need a rugged switch for machinery or control panels, the A16 series offers quality and performance you can trust. Add the A165L-ARM-24D-2 to your setup and experience seamless operation with a touch of modern LED illumination.