A165L-ARM-5D-2

Heilind Number:OMIA165L-ARM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-ARM-5D-2
ECAD Model:
3D Model

Description:

IL PB SQ RED 5VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-ARM-5D-2
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-ARM-5D-2

Detailed Description

Illuminate your control panels with the vibrant red glow of the IL PB SQ RED 5VDC LED DPDT push button switch. Part of the A16 series, this panel mount switch features a solder termination method and can withstand temperatures ranging from -10°C to 55°C. Its IP66 rating ensures durability even in harsh environments. The DPDT contact configuration provides versatile switching capabilities, while the ON-MOM switch function offers tactile feedback. With a current rating of 5A and voltage rating of 125VAC, this push button switch is suitable for a variety of applications. The square red cap and LED illumination make it both visually striking and easy to locate. Upgrade your control systems with the A165LARM5D2 push button switch.