A165L-ARM-T1-2

Heilind Number:OMIA165L-ARM-T1-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-ARM-T1-2
ECAD Model:
3D Model

Description:

IL PB SQ RED 110VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-ARM-T1-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-ARM-T1-2

Detailed Description

Introducing the A165L-ARM-T1-2, a high-performance push button switch designed for durability and reliability. This square-shaped switch features a vibrant red LED illumination, making it easily visible even in low-light conditions. With a voltage rating of 125 VAC and a current rating of 5 A, it is suitable for a wide range of applications. The DPDT contact configuration ensures efficient signal transfer, while the ON-MOM switch function allows for momentary operation. Panel mountable with solder termination, this switch is IP66 rated, making it resistant to dust and water ingress. Operating smoothly in temperatures ranging from -10 °C to 55 °C, it is ideal for both indoor and outdoor use. Whether used in industrial machinery, control panels, or automotive applications, the A16 series push button switch guarantees long-lasting performance.