A165L-AWM-12D-1

Heilind Number:OMIA165L-AWM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AWM-12D-1
ECAD Model:
3D Model

Description:

IL PB SQ WHT 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AWM-12D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-AWM-12D-1

Detailed Description

Illuminate your control panels with the A165L-AWM-12D-1, a high-quality white LED push button switch from the A16 series. Designed for seamless panel mounting and featuring solder termination, this switch ensures easy installation. With an IP66 rating, it guarantees reliable operation even in challenging environments. The square white cap and LED illumination add a modern touch to any setup, while the SPDT contact configuration and ON-MOM switch function offer versatile functionality. Operating at temperatures ranging from -10°C to 55°C and with a current rating of 5A at 125VAC, this switch is suitable for a wide range of applications. Perfect for industrial and commercial use, it is a dependable choice for your switching needs.