A165L-AWM-12D-2

Heilind Number:OMIA165L-AWM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AWM-12D-2
ECAD Model:
3D Model

Description:

IL PB SQ WHT 12VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AWM-12D-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-AWM-12D-2

Detailed Description

The A165L-AWM-12D-2 is a high-performance Push Button Switch from the A16 series, designed for reliable operation in industrial environments. Featuring a durable Panel Mount construction and IP66 rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh conditions. With a maximum operating temperature of 55 °C and a minimum of -10 °C, it offers versatility in various settings. The DPDT contact configuration and ON-MOM switch function provide flexibility in controlling circuits, while the 5A current rating and 125VAC voltage rating allow for efficient power handling. The white LED illumination not only enhances visibility but also indicates the switch's status. Boasting a sleek Square actuator shape and White cap color, this switch combines functionality with modern aesthetics. Perfect for applications requiring a dependable and visually appealing control solution, the A165L-AWM-12D-2 is a standout choice in the realm of industrial switches.