A165L-AWM-24D-1

Heilind Number:OMIA165L-AWM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AWM-24D-1
ECAD Model:
3D Model

Description:

IL PB SQ WHT 24VCD LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AWM-24D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-AWM-24D-1

Detailed Description

The A165L-AWM-24D-1 Push Button Switch from the A16 series is a high-quality, panel mount switch designed for durability and reliability in various applications. Featuring a white square cap with LED illumination, this switch is not only visually appealing but also functional, providing clear indication of its ON-MOM switch function. With a contact configuration of SPDT and a current rating of 5A at 125VAC, it offers efficient performance. Its solder termination method ensures secure installation. Operating in temperatures ranging from -10°C to 55°C, and with an IP66 rating for dust and water resistance, this switch is suitable for use in diverse environments. Perfect for industrial or commercial settings, it is a essential component for control panels and machinery.