A165L-AWM-24D-2

Heilind Number:OMIA165L-AWM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AWM-24D-2
ECAD Model:
3D Model

Description:

IL PB SQ WHT 24VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AWM-24D-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-AWM-24D-2

Detailed Description

Introducing the A16 series IL PB SQ WHT 24VDC LED DPDT push button switch, A165L-AWM-24D-2. Designed for panel mount installation with solder termination, this switch ensures reliable performance even in demanding environments. Operating between -10°C to 55°C, it offers versatility in various applications. With an IP66 rating, it guarantees protection against dust and water ingress. The white LED illumination enhances visibility, while the DPDT contact configuration allows for versatile switching. Featuring a square white cap, this switch combines functionality with a sleek design. Ideal for ON-MOM switch functions, it has a current rating of 5A and a voltage rating of 125VAC. Explore the A165LAWM24D2 for a premium push button experience.