A165L-AWM-5D-1

Heilind Number:OMIA165L-AWM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AWM-5D-1
ECAD Model:
3D Model

Description:

IL PB SQ WHT 5VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AWM-5D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:White
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-AWM-5D-1

Detailed Description

Introducing the A16 series IL PB SQ WHT 5VDC LED SPDT Push Button Switch, A165L-AWM-5D-1. This panel mount switch features a durable solder termination method, making it ideal for various applications. With a wide operating temperature range from -10°C to 55°C and an IP66 rating, it ensures reliable performance even in harsh environments. The SPDT contact configuration and ON-MOM switch function offer versatility in control systems. The square actuator design with a white cap color not only enhances aesthetics but also provides easy actuation. Illuminated by a bright white LED, this switch offers enhanced visibility. Rated for 5A at 125VAC, it is suitable for power control. Explore the A165LAWM5D1 for a high-quality solution in the Push Button Switches category. Note: This product is not classified as hi_rel.