A165L-AWM-5D-2

Heilind Number:OMIA165L-AWM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AWM-5D-2
ECAD Model:
3D Model

Description:

IL PB SQ WHT 5VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AWM-5D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:White
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-AWM-5D-2

Detailed Description

Illuminate your control panels with the A16 series Push Button Switch, SKU A165L-AWM-5D-2. Designed for reliable performance in demanding environments, this switch features a durable construction with an IP66 rating, ensuring protection against dust and water ingress. The white LED illumination not only enhances visibility but also adds a modern touch to your setup. With a DPDT contact configuration and ON-MOM switch function, it offers versatile control options. The square actuator with a white cap complements any panel design. Operating at temperatures ranging from -10°C to 55°C and with a current rating of 5A at 125VAC, this switch is suitable for a wide range of applications in various industries. Trust in the A16 series for quality and performance.