A165L-AYM-12D-1

Heilind Number:OMIA165L-AYM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AYM-12D-1
ECAD Model:
3D Model

Description:

IL PB SQ YEL 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AYM-12D-1
Series:A16
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Square
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-AYM-12D-1

Detailed Description

Introducing the A165L-AYM-12D-1 Push Button Switch from our A16 series, engineered for reliable performance in demanding environments. This panel mount switch features a durable solder termination method, ensuring secure connections. With an IP66 rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The bright yellow LED illumination enhances visibility, while the SPDT contact configuration and ON-MOM switch function provide versatile control options. Operating between -10°C and 55°C, it guarantees reliable operation even in extreme temperatures. Incorporating a square push button actuator with a yellow cap, this switch combines functionality with a sleek design. Suitable for a wide range of applications, it is a must-have for any project requiring high-quality push button switches.