A165L-AYM-24D-1

Heilind Number:OMIA165L-AYM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-AYM-24D-1
ECAD Model:
3D Model

Description:

IL PB SQ YEL 24VCD LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-AYM-24D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Square
Cap Color:Yellow
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Yellow
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-AYM-24D-1

Detailed Description

Illuminate your control panels with our A16 series IL PB SQ YEL 24VCD LED SPDT push button switch, SKU A165L-AYM-24D-1. Designed for panel mount installation using solder termination, this switch is built to withstand temperatures ranging from -10°C to 55°C, with an IP66 rating for reliable performance in various environments. The vibrant yellow LED illumination not only enhances visibility but also adds a touch of color to your setup. Featuring a square yellow cap and ON-MOM switch function, it offers a sleek and functional design. With a current rating of 5A and a voltage rating of 125VAC, it ensures efficient operation. Perfect for applications requiring high reliability, this push button switch is a must-have in the Push Button Switches category. Elevate your control system with the A165LAYM24D1.