A165L-JAA-12D-1

Heilind Number:OMIA165L-JAA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JAA-12D-1
ECAD Model:
3D Model

Description:

IL PB REC BLUE 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JAA-12D-1
Series:A16
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JAA-12D-1

Detailed Description

IL PB REC BLUE 12VDC LED SPDT ( A165L-JAA-12D-1) offers reliable control with its SPDT contact configuration and ON-ON switch function, perfect for various applications. Featuring a durable panel mount design and solder termination method, this push button switch ensures secure installation. Its rectangular blue cap color, illuminated by a bright blue LED, not only enhances visibility but also adds a stylish touch to any panel. With a current rating of 5A and voltage rating of 125VAC, it guarantees efficient performance. Operating between -10°C to 55°C and boasting an IP66 rating, it's suitable for both indoor and outdoor use. A part of the A16 series, this switch combines functionality and aesthetics seamlessly.