A165L-JAA-24D-1

Heilind Number:OMIA165L-JAA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JAA-24D-1
ECAD Model:
3D Model

Description:

IL PB REC BLUE 24VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JAA-24D-1
Series:A16
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JAA-24D-1

Detailed Description

The A165L-JAA-24D-1 Push Button Switch is a high-quality, durable component designed for reliable performance in industrial settings. With a sleek rectangular shape and a vibrant blue LED illumination, this switch not only offers functionality but also adds a modern touch to any panel. Featuring a single-pole double-throw (SPDT) contact configuration and an ON-ON switch function, it allows for versatile control options. The solder termination method ensures secure installation, while the IP66 rating guarantees protection against dust and water ingress. Operating smoothly in temperatures ranging from -10°C to 55°C, this switch is suitable for a wide range of applications. Trust in the A16 series for efficient and long-lasting performance.