A165L-JAA-5D-2

Heilind Number:OMIA165L-JAA-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JAA-5D-2
ECAD Model:
3D Model

Description:

IL PB REC BLUE 5VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JAA-5D-2
Series:A16
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JAA-5D-2

Detailed Description

Enhance your control panel with the A165L-JAA-5D-2 A16 series push button switch. Featuring a durable panel mount design and solder termination method, this switch ensures secure installation. With an IP66 rating, it's suitable for various environments. The blue LED illumination not only adds a stylish touch but also provides visibility in low-light conditions. Its DPDT contact configuration and ON-ON switch function offer versatile control options. Operating temperature ranging from -10°C to 55°C guarantees reliable performance. With a current rating of 5A and voltage rating of 125VAC, it's perfect for industrial applications. The rectangular blue cap and LED illumination color add a vibrant aesthetic to your setup. Upgrade to the A165LJAA5D2 for efficient and stylish switching solutions.