A165L-JGA-24D-1

Heilind Number:OMIA165L-JGA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JGA-24D-1
ECAD Model:
3D Model

Description:

IL PB REC GRN 24VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JGA-24D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Rectangular
Cap Color:Green
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Green
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-JGA-24D-1

Detailed Description

The A165L-JGA-24D-1 is a high-performance push button switch designed for reliable operation in industrial environments. Featuring a luminous green LED indicator and a durable SPDT contact configuration, this switch offers clear visual feedback and versatile functionality. With a voltage rating of 125VAC and a current rating of 5A, it ensures robust performance. The rectangular push button actuator, in conjunction with the ON-ON switch function, allows for easy operation. Panel mountable and IP66 rated, it is suitable for use in a wide range of applications. The solder termination method guarantees secure installation, while the green cap color adds a touch of visibility. Whether it's for machinery control or instrumentation, this switch, part of the A16 series, is a dependable choice for any industrial setting.