A165L-JGA-24D-2

Heilind Number:OMIA165L-JGA-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JGA-24D-2
ECAD Model:
3D Model

Description:

IL PB REC GRN 24VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JGA-24D-2
Series:A16
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JGA-24D-2

Detailed Description

The A165L-JGA-24D-2 is a high-quality push button switch from the A16 series, designed for efficient and reliable performance in industrial environments. Featuring a durable panel mount construction and solder termination method, this switch ensures secure installation and operation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in harsh conditions. The DPDT contact configuration and ON-ON switch function provide versatility for various applications. Its rectangular green LED illumination not only enhances visibility but also adds a modern touch to control panels. Rated for 5A current and 125VAC voltage, it guarantees safe and efficient power control. With a temperature range of -10°C to 55°C, it is suitable for both indoor and outdoor use. The A165LJGA24D2 is the perfect choice for demanding industrial settings where reliability and performance are paramount.