A165L-JGM-12D-2

Heilind Number:OMIA165L-JGM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JGM-12D-2
ECAD Model:
3D Model

Description:

IL PB REC GRN 12VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JGM-12D-2
Series:A16
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JGM-12D-2

Detailed Description

The A16 series IL PB REC GRN 12VDC LED DPDT push button switch ( A165L-JGM-12D-2) offers reliable performance in demanding environments. Featuring a panel mount design and solder termination method, it ensures secure installation. With an IP66 rating, it is protected against dust and water ingress, making it suitable for both indoor and outdoor use. The rectangular green cap color and LED illumination not only enhance visibility but also add a touch of style. Operating at temperatures ranging from -10°C to 55°C, it is versatile and can be used in various applications. The DPDT contact configuration and ON-MOM switch function provide flexibility in control. Rated for 5A at 125VAC, it delivers efficient power handling. Perfect for industrial and commercial settings, this push button switch is a reliable and durable choice.