A165L-JGM-T1-2

Heilind Number:OMIA165L-JGM-T1-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JGM-T1-2
ECAD Model:
3D Model

Description:

IL PB RECT GRN 110VDC DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JGM-T1-2
Series:A16
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JGM-T1-2

Detailed Description

The A165L-JGM-T1-2 is a high-performance push button switch designed for reliable operation in demanding industrial environments. Featuring a durable panel mount construction, this switch is suitable for a wide range of applications. Its solder termination method ensures secure connections, while its IP66 rating guarantees protection against dust and water ingress. The switch offers dual-pole double-throw contact configuration, making it ideal for controlling complex circuits. With a green LED illumination, it provides visual feedback of its ON-MOM switch function. Operating at a voltage rating of 125 VAC and a current rating of 5 A, this switch is both efficient and powerful. The A16 series designation signifies its adherence to high-quality standards. Whether used in machinery, control panels, or other equipment, the A165L-JGM-T1-2 delivers performance and durability.