A165L-JRA-5D-2

Heilind Number:OMIA165L-JRA-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JRA-5D-2
ECAD Model:
3D Model

Description:

IL PB REC RED 5VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JRA-5D-2
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JRA-5D-2

Detailed Description

The IL PB REC RED 5VDC LED DPDT push button switch, part of the A16 series, is a high-performance component designed for reliable panel mounting. With a solder termination method, it ensures secure connectivity in various applications. Operating efficiently in temperatures ranging from -10°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch is suitable for both indoor and outdoor use. Featuring a DPDT contact configuration and ON-ON switch function, it offers versatile functionality. The rectangular red cap with LED illumination not only enhances visibility but also adds a sleek aesthetic touch. With a 5A current rating and 125VAC voltage rating, this switch is ideal for controlling electronic devices. Perfect for industrial settings, it belongs to the Push Button Switches category and guarantees durability and performance. Upgrade your control systems with the A165LJRA5D2 switch.