A165L-JWA-24D-1

Heilind Number:OMIA165L-JWA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWA-24D-1
ECAD Model:
3D Model

Description:

IL PB REC WHT 24VDC LED S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWA-24D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWA-24D-1

Detailed Description

Introducing the A16 Series IL PB REC WHT 24VDC LED S Push Button Switch, SKU A165L-JWA-24D-1. This high-quality panel mount switch offers reliable performance in a variety of applications. Featuring a SPDT contact configuration and ON-ON switch function, it provides versatility for your control needs. The rectangular white cap with LED illumination in white ensures clear visibility, while the solder termination method guarantees secure installation. With a maximum operating temperature of 55°C and IP66 rating, this switch is suitable for use in diverse environments. RoHS compliant and with a voltage rating of 125 VAC, it meets international standards for quality and safety. Upgrade your control system with the A16 Series Push Button Switch.