A165L-JWM-12D-1

Heilind Number:OMIA165L-JWM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWM-12D-1
ECAD Model:
3D Model

Description:

IL PB REC WHT 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWM-12D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWM-12D-1

Detailed Description

The A165L-JWM-12D-1 is a high-performance push button switch designed for reliable operation in industrial environments. Featuring a rugged panel mount design and solder termination method, this switch is built to withstand the toughest conditions. Its IP66 rating ensures protection against dust and water ingress, making it suitable for outdoor use. The white LED illumination not only enhances visibility but also adds a modern touch to any control panel. With a SPDT contact configuration and ON-MOM switch function, it offers versatile control options. Rated for 5A at 125VAC, it can handle a variety of power loads. Whether used in machinery, control panels, or automotive applications, the A16 series push button switch guarantees long-lasting performance.