A165L-JWM-12D-2

Heilind Number:OMIA165L-JWM-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWM-12D-2
ECAD Model:
3D Model

Description:

IL PB REC WHT 12VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWM-12D-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWM-12D-2

Detailed Description

Illuminate your control panel with ease using the IL PB REC WHT 12VDC LED DPDT push button switch from the A16 series. Designed for panel mount installation with solder termination, this durable switch operates flawlessly in temperatures ranging from -10°C to 55°C, boasting an IP66 rating for reliable performance in various environments. Featuring a DPDT contact configuration and a sleek rectangular push button actuator in white, it offers a stylish and functional addition to any setup. The ON-MOM switch function, along with a 5A current rating and 125VAC voltage rating, ensures efficient operation. The crisp white LED illumination not only enhances visibility but also adds a modern touch. Perfect for applications requiring high-quality push button switches, the A165LJWM12D2 is a standout choice in the market.