A165L-JWM-24D-1

Heilind Number:OMIA165L-JWM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWM-24D-1
ECAD Model:
3D Model

Description:

IL PB REC WHT 24VDC LED D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWM-24D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWM-24D-1

Detailed Description

Illuminate your control panels with the A165L-JWM-24D-1, a durable and versatile push button switch perfect for industrial applications. Featuring a rectangular white cap with LED illumination, this switch ensures clear visibility even in dimly lit environments. Its IP66 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. With a SPDT contact configuration and ON-MOM switch function, it offers reliable operation. Designed for panel mount installation and solder termination, it maintains a secure connection even in harsh conditions. This RoHS compliant switch operates at temperatures ranging from -10°C to 55°C, with a maximum voltage rating of 125 VAC and current rating of 5 A. Trust in the A16 series for high-quality performance in your push button control systems.