A165L-JWM-24D-2

Heilind Number:OMIA165L-JWM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWM-24D-2
ECAD Model:
3D Model

Description:

IL PB REC WHT 24VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWM-24D-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWM-24D-2

Detailed Description

Illuminate your control panel with the A16 series IL PB REC WHT 24VDC LED DPDT push button switch. Featuring a sleek rectangular design with a white cap, this panel mount switch adds a modern touch to any setup. With a DPDT contact configuration and ON-MOM switch function, it offers versatile control options. The bright white LED illumination ensures visibility even in low light conditions. Operating at temperatures ranging from -10°C to 55°C, and with an IP66 rating for dust and water resistance, this switch is suitable for a variety of environments. RoHS compliant and rated for 125VAC/5A, it guarantees both performance and eco-friendliness. Ideal for use in high-traffic areas, its solder termination method ensures secure installation. Upgrade your control system with the A165LJWM24D2 push button switch.