A165L-JWM-5D-1

Heilind Number:OMIA165L-JWM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWM-5D-1
ECAD Model:
3D Model

Description:

IL PB REC WHT 5VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWM-5D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWM-5D-1

Detailed Description

The IL PB REC WHT 5VDC LED SPDT A16 Panel Mount Push Button Switch, with a solder termination method, is designed for reliable operation in a wide temperature range from -10°C to 55°C. Featuring an IP66 rating, it ensures protection against dust and water ingress. The white LED illumination enhances visibility in low-light conditions, while the SPDT contact configuration offers versatile switching options. With a maximum current rating of 5A at 125VAC, this switch is suitable for various industrial applications. The rectangular push button actuator, combined with the ON-MOM switch function, provides intuitive operation. Perfect for control panels and machinery, this A165LJWM5D1 switch guarantees durability and performance.