A165L-JWM-5D-2

Heilind Number:OMIA165L-JWM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWM-5D-2
ECAD Model:
3D Model

Description:

IL PB REC WHT 5VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWM-5D-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWM-5D-2

Detailed Description

The A165L-JWM-5D-2 is a versatile push button switch designed for reliable performance in industrial settings. Featuring a robust DPDT contact configuration and a durable panel mount design, this switch is perfect for applications requiring a high level of durability and functionality. The white LED illumination not only enhances visibility but also adds a modern touch to any control panel. With a 5A current rating and 125VAC voltage rating, it can handle heavy-duty operations with ease. The ON-MOM switch function offers precise control, while the solder termination method ensures secure connections. Rated for use in temperatures ranging from -10°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch is built to withstand harsh environments. Perfect for use in machinery, automation systems, and more, the A16 series push button switch sets the standard for performance and reliability.