A165L-JWM-T1-2

Heilind Number:OMIA165L-JWM-T1-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JWM-T1-2
ECAD Model:
3D Model

Description:

IL PB REC WHT 110VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JWM-T1-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JWM-T1-2

Detailed Description

The A16 series IL PB REC WHT 110VDC LED DPDT push button switch, SKU A165L-JWM-T1-2, offers reliable performance in demanding environments. With a panel mount design and solder termination method, it ensures secure installation. Operating between -10°C to 55°C and boasting an IP66 rating, it withstands harsh conditions. Featuring a white LED illumination and rectangular actuator shape, it provides clear visibility and easy operation. The DPDT contact configuration and ON-MOM switch function offer versatile control. Rated for 5A at 125VAC, it is suitable for various applications. This high-quality switch is perfect for industrial settings and is a valuable addition to the A16 series of push button switches.