A165L-JYA-5D-1

Heilind Number:OMIA165L-JYA-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-JYA-5D-1
ECAD Model:
3D Model

Description:

IL PB REC YEL 5VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-JYA-5D-1
Series:A16
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Rectangular
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-JYA-5D-1

Detailed Description

The A165L-JYA-5D-1 is a high-performance push button switch designed for reliable operation in industrial environments. Featuring a rectangular actuator with a vibrant yellow cap, this switch offers easy visibility and intuitive operation. With a sturdy panel mount design and solder termination method, it ensures secure installation. The SPDT contact configuration and ON-ON switch function provide versatile functionality. Rated for 5A current and 125VAC voltage, it can handle demanding applications with ease. The IP66 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. Equipped with yellow LED illumination, it offers enhanced visibility even in low-light conditions. Ideal for use in control panels, machinery, and equipment, the A16 series push button switch is a durable and efficient solution for your switching needs.