A165L-TRA-12D-1

Heilind Number:OMIA165L-TRA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TRA-12D-1
ECAD Model:
3D Model

Description:

IL PB RND RED 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TRA-12D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-TRA-12D-1

Detailed Description

The A165L-TRA-12D-1 is a high-quality push button switch designed for reliable performance in industrial environments. Featuring a durable panel mount design and solder termination method, this switch ensures secure installation. It operates at temperatures ranging from -10°C to 55°C, making it suitable for various settings. With an IP66 rating, it offers protection against dust and water ingress. The red LED illumination enhances visibility, while the SPDT contact configuration allows for versatile use. The round actuator with a red cap color not only adds a visually striking element but also facilitates easy operation. With a current rating of 5A and voltage rating of 125VAC, this switch is capable of handling demanding applications with ease. Perfect for control panels, machinery, and more, the A165LTRA12D1 is a reliable and efficient component in any electrical system.