A165L-TRA-12D-2

Heilind Number:OMIA165L-TRA-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TRA-12D-2
ECAD Model:
3D Model

Description:

IL PB RND RED 12VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TRA-12D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-ON
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-TRA-12D-2

Detailed Description

The A165L-TRA-12D-2 Push Button Switch from the A16 series is a high-quality component designed for reliable performance in demanding environments. Featuring a durable Panel Mount construction, this switch ensures secure installation. With a solder termination method, it guarantees stable connectivity. Operating between -10°C to 55°C, it is suitable for a wide range of applications. With an IP66 rating, it offers protection against dust and water ingress. The switch's red LED illumination provides clear visual feedback, while the DPDT contact configuration allows for versatile functionality. The round red actuator with ON-ON switch function offers intuitive operation. With a 5A current rating and 125VAC voltage rating, this switch is capable of handling power efficiently. Perfect for use in industrial settings, the A165L-TRA-12D-2 is a reliable solution for control and signaling needs.