A165L-TRM-12D-1

Heilind Number:OMIA165L-TRM-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TRM-12D-1
ECAD Model:
3D Model

Description:

IL PB RND RED 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TRM-12D-1
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TRM-12D-1

Detailed Description

The A165L-TRM-12D-1 is a high-performance push button switch designed for reliable operation in industrial settings. Featuring a durable panel mount design and solder termination method, this switch is built to withstand demanding environments. With an IP66 rating, it offers protection against dust and water ingress, ensuring longevity. The red LED illumination not only enhances visibility but also indicates the ON-MOM switch function. With a current rating of 5A and voltage rating of 125VAC, it is suitable for various applications. The round actuator shape and red cap color add a sleek aesthetic touch. Whether used in machinery or control panels, this SPDT switch from the A16 series guarantees efficient and precise operation even in harsh conditions. Upgrade your setup with the A165LTRM12D1 for seamless performance.