A165L-TRM-24D-1

Heilind Number:OMIA165L-TRM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TRM-24D-1
ECAD Model:
3D Model

Description:

IL PB RND RED 24VDC LED S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TRM-24D-1
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TRM-24D-1

Detailed Description

Enhance your control panel with the A16 Series IL PB RND RED 24VDC LED S Push Button Switch. Designed for reliable functionality, this panel mount switch features a SPDT contact configuration with a solder termination method, ensuring secure connections. The round actuator shape, along with a vibrant red LED illumination, not only adds visual appeal but also aids in easy identification. With an ON-MOM switch function and a 5A current rating at 125VAC, it's suitable for various applications. Operating in temperatures ranging from -10°C to 55°C and boasting an IP66 rating for dust and water resistance, this switch guarantees performance even in demanding environments. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your setup with the A165LTRM24D1 for efficient and durable operation.