A165L-TRM-24D-2

Heilind Number:OMIA165L-TRM-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TRM-24D-2
ECAD Model:
3D Model

Description:

IL PB RND RED 24VDC LED D OCB - IAB PRODUCT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TRM-24D-2
Series:A16
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TRM-24D-2

Detailed Description

Illuminate your control panels with the striking A165L-TRM-24D-2 push button switch. This round, red LED switch features a durable design suitable for industrial applications, boasting an IP66 rating for reliable performance in various environments. With a DPDT contact configuration and ON-MOM switch function, it offers versatile control options. The solder termination method ensures secure connectivity, while the 125 VAC voltage rating and 5 A current rating guarantee efficient operation. Perfect for panel mounting, this switch is RoHS compliant and operates smoothly in temperatures ranging from -10 °C to 55 °C. Elevate your control system with the A16 series push button switch from Omron.