A165L-TRM-5D-1

Heilind Number:OMIA165L-TRM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TRM-5D-1
ECAD Model:
3D Model

Description:

IL PB RND RED 5VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TRM-5D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-TRM-5D-1

Detailed Description

Introducing the A165L-TRM-5D-1, a high-performance push button switch designed for reliable operation in industrial environments. This durable switch features a panel mount design and solder termination method, ensuring secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The bright red LED illumination not only enhances visibility but also indicates the switch's status. The SPDT contact configuration and ON-MOM switch function provide versatility in usage. Operating at temperatures ranging from -10°C to 55°C, this switch is built to withstand harsh conditions. With a current rating of 5A and voltage rating of 125VAC, it delivers robust performance. The A16 series is known for its quality and reliability, making the A165L-TRM-5D-1 a top choice for industrial control systems. Upgrade your setup with this essential component today.