A165L-TRM-5D-2

Heilind Number:OMIA165L-TRM-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TRM-5D-2
ECAD Model:
3D Model

Description:

IL PB RND RED 5VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TRM-5D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:Red
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-TRM-5D-2

Detailed Description

Introducing the A165L-TRM-5D-2, a high-performance push button switch from the A16 series. This panel mount switch features a durable construction with a solder termination method, ensuring reliable connectivity. Operating seamlessly in temperatures ranging from -10°C to 55°C, it is suitable for various environments. With an IP66 rating, it offers protection against dust and water ingress. The red LED illumination enhances visibility, while the DPDT contact configuration allows for versatile functionality. The round red actuator with an ON-MOM switch function provides user-friendly operation. Rated for 5A at 125VAC, it is suitable for a wide range of applications. Elevate your control systems with this premium push button switch.