A165L-TWA-12D-1

Heilind Number:OMIA165L-TWA-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TWA-12D-1
ECAD Model:
3D Model

Description:

IL PB RND WHT 12VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TWA-12D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TWA-12D-1

Detailed Description

Introducing the A16 Series IL PB RND WHT 12VDC LED SPDT, a high-performance push button switch designed for reliable operation in various applications. Featuring a durable panel mount construction with solder termination method, this switch ensures secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The round actuator with a white cap and LED illumination in white provides clear visibility, while the SPDT contact configuration allows for versatile functionality. Operating at temperatures ranging from -10°C to 55°C, it guarantees consistent performance in diverse environments. Rated for 5A at 125VAC, this switch is ideal for controlling circuits with precision. Enhance your control systems with the A16 Series IL PB RND WHT 12VDC LED SPDT, the perfect choice for demanding applications.