A165L-TWA-12D-2

Heilind Number:OMIA165L-TWA-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TWA-12D-2
ECAD Model:
3D Model

Description:

IL PB RND WHT 12VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TWA-12D-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TWA-12D-2

Detailed Description

Illuminate your control panels with the A165L-TWA-12D-2, a high-quality push button switch from the A16 series. This panel mount switch features a durable construction, suitable for a wide range of applications with its IP66 rating. Designed for easy solder termination, it ensures secure connectivity. The round white cap houses an LED that emits a bright white light, enhancing visibility. With a DPDT contact configuration and ON-ON switch function, it offers versatile control options. Operating at temperatures ranging from -10°C to 55°C, it guarantees reliable performance in various environments. Rated for 125 VAC and 5 A, this switch is suitable for both residential and commercial use, making it a must-have in your push button switch collection.