A165L-TWA-24D-2

Heilind Number:OMIA165L-TWA-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TWA-24D-2
ECAD Model:
3D Model

Description:

IL PB RND WHT 24VDC LED DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TWA-24D-2
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TWA-24D-2

Detailed Description

The A165L-TWA-24D-2 is a high-performance push button switch designed for reliable operation in industrial environments. Featuring a durable panel mount design and solder termination method, this switch is built to withstand tough conditions. Its IP66 rating ensures protection against dust and water ingress, making it suitable for a wide range of applications. The bright white LED illumination provides visual feedback, with a round white cap adding a sleek touch. With a DPDT contact configuration and ON-ON switch function, it offers versatile control options. Rated for 5A at 125VAC, this switch is both powerful and efficient. Whether used for machinery control or industrial automation, the A16 series push button switch is a dependable choice for demanding tasks.