A165L-TWM-24D-1

Heilind Number:OMIA165L-TWM-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TWM-24D-1
ECAD Model:
3D Model

Description:

IL PB RND WHT 24VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TWM-24D-1
Series:A16
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:White
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TWM-24D-1

Detailed Description

Introducing the A165L-TWM-24D-1, a high-performance push button switch designed for reliable operation in industrial settings. This switch features a robust construction with a panel mount design, making it suitable for use in a variety of applications. The SPDT contact configuration ensures versatile functionality, while the round white LED illumination provides visual feedback. With a current rating of 5A and a voltage rating of 125VAC, this switch is capable of handling demanding tasks. Its IP66 rating guarantees protection against dust and water ingress, making it ideal for use in harsh environments. The ON-MOM switch function, along with the sleek white cap color, adds a touch of modernity to any control panel. Trust in the A16 series for quality and durability in your operations.