A165L-TWM-5D-1

Heilind Number:OMIA165L-TWM-5D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TWM-5D-1
ECAD Model:
3D Model

Description:

IL PB RND WHT SVDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TWM-5D-1
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Switch Function:ON-MOM
Current Rating:5 A
Illumination Color:White
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA165L-TWM-5D-1

Detailed Description

Introducing our A16 series IL PB RND WHT SVDC LED SPDT push button switch, A165L-TWM-5D-1, designed for reliable panel mount installation with solder termination. Operating flawlessly in temperatures ranging from -10°C to 55°C, this switch boasts an IP66 rating for exceptional durability in various environments. Its white LED illumination ensures visibility in low-light conditions, perfect for applications where precision is key. Featuring a SPDT contact configuration and ON-MOM switch function, it offers versatility for diverse setups. With a 5A current rating and 125VAC voltage rating, this switch guarantees optimal performance. Elevate your control systems with this high-quality, A165LTWM5D1 push button switch, a must-have in the Push Button Switches category.