A165L-TYA-24D-1

Heilind Number:OMIA165L-TYA-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A165L-TYA-24D-1
ECAD Model:
3D Model

Description:

IL PB RND YEL 24VDC LED SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A165L-TYA-24D-1
Series:A16
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:5 A
Voltage Rating:125 VAC
Switch Function:ON-ON
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA165L-TYA-24D-1

Detailed Description

The A16 series IL PB RND YEL 24VDC LED SPDT push button switch, SKU A165L-TYA-24D-1, offers reliable control with its panel mount design and solder termination method. Operating between -10°C to 55°C, it ensures functionality in various environments, while its IP66 rating guarantees protection against dust and water ingress. Featuring a vibrant yellow LED illumination, this switch enhances visibility in low-light conditions. Its SPDT contact configuration and ON-ON switch function provide versatility in applications. With a 5A current rating and 125VAC voltage rating, it delivers efficient performance. Ideal for industrial use, it falls under the Push Button Switches category, offering durability and longevity. The A165LTYA24D1 is an essential component for any control panel setup.