A16L-A-12D-1

Heilind Number:OMIA16L-A-12D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-A-12D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 12VDC LED BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-A-12D-1
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-A-12D-1

Detailed Description

Introducing the A16 series SPDT Panel Mount Push Button Switch with a 12VDC Blue LED indicator. This high-quality switch, A16L-A-12D-1, is designed for reliable performance in various applications. Featuring a durable solder termination method, it ensures secure connections. With a wide operating temperature range from -10°C to 55°C and an IP40 rating, it is suitable for both indoor and outdoor use. The blue LED illumination provides visual feedback, enhancing user experience. The SPDT contact configuration offers versatility in circuit control. Capable of handling up to 5A at 125VAC, this switch is ideal for power control tasks. Elevate your panel design with the A16 series Push Button Switch, a dependable choice for industrial and commercial settings.