A16L-A-12D-2

Heilind Number:OMIA16L-A-12D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-A-12D-2
ECAD Model:
3D Model

Description:

SOCKET DPDT W 12VDC LED BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-A-12D-2
Series:A16
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Cap Color:Blue
Current Rating:5 A
Illumination Color:Blue
Voltage Rating:125 VAC
Illumination Type:LED
SKU:OMIA16L-A-12D-2

Detailed Description

Introducing the A16L-A-12D-2, a high-quality SOCKET DPDT push button switch designed for optimal performance. This sleek panel mount switch features a durable construction and reliable solder termination method, ensuring secure installation. With a blue LED illumination, it not only enhances visibility but also adds a touch of style to any application. The DPDT contact configuration offers versatility in circuit control, while the actuator type allows for easy operation. Rated for 125VAC and 5A, it delivers efficient power handling. Operating in temperatures ranging from -10°C to 55°C and boasting an IP40 rating, this switch is suitable for a variety of environments. Perfect for use in industrial, commercial, or residential settings, the A16 series combines functionality with modern design. Upgrade your control panel with the A16L-A-12D-2 for seamless and reliable switching.