A16L-A-24D-1

Heilind Number:OMIA16L-A-24D-1
Manufacturer:Omron Industrial
Manufacturer Number:A16L-A-24D-1
ECAD Model:
3D Model

Description:

SOCKET SPDT W 24VDC LED BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-A-24D-1
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-A-24D-1

Detailed Description

Introducing the A16L-A-24D-1, a high-quality push button switch designed for reliable performance in various applications. This panel mount switch features a SPDT contact configuration and operates at a voltage rating of 125 VAC with a current rating of 5 A, ensuring efficient power control. Its solder termination method and durable construction make it suitable for industrial use, with an IP40 rating for protection against dust and debris. The actuator type is a convenient push button, with a blue LED illumination that not only enhances visibility but also adds a touch of style. Operating temperature ranges from -10°C to 55°C, making it suitable for a wide range of environments. Perfect for use in control panels, machinery, and other electronic devices, the A16L-A-24D-1 is a versatile and dependable choice for your switching needs.