A16L-A-24D-2

Heilind Number:OMIA16L-A-24D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-A-24D-2
ECAD Model:
3D Model

Description:

SOCKET DPDT W 24VDC LED BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-A-24D-2
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-A-24D-2

Detailed Description

Illuminate your control panel with the striking blue glow of our SOCKET DPDT W 24VDC LED Blue Switch from the A16 series. Designed for seamless panel mounting with solder termination, this switch ensures reliable performance in temperatures ranging from -10°C to 55°C, with an IP40 rating for added durability. The DPDT contact configuration offers versatile functionality, while the push-button actuator and blue cap color provide a visually appealing user experience. With a 5A current rating and 125VAC voltage rating, this switch is suitable for a wide range of applications in the industrial and commercial sectors. Elevate your switchboard design with the A16LA24D2.