A16L-A-5D-2

Heilind Number:OMIA16L-A-5D-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-A-5D-2
ECAD Model:
3D Model

Description:

SOCKET DPDT W 5VDC LED BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-A-5D-2
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-A-5D-2

Detailed Description

Introducing the A16L-A-5D-2, a high-quality panel mount push button switch from the A16 series. This versatile switch features a durable DPDT contact configuration, ensuring reliable performance. With a solder termination method and a wide operating temperature range from -10 °C to 55 °C, it is suitable for various applications. The blue LED illumination not only adds a visual indicator but also enhances visibility in dimly lit environments. Rated for 5A at 125VAC, this switch is designed for efficient power control. Its IP40 rating guarantees protection against dust ingress. The actuator is designed for comfortable and easy operation, making it ideal for industrial and commercial settings. Upgrade your control systems with the A16LA5D2 push button switch.