A16L-A-T1-2

Heilind Number:OMIA16L-A-T1-2
Manufacturer:Omron Industrial
Manufacturer Number:A16L-A-T1-2
ECAD Model:
3D Model

Description:

SOCKETDPDT XFMR W 24VDCLED BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A16L-A-T1-2
Series:A16
Cap Color:Blue
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Current Rating:5 A
Voltage Rating:125 VAC
Illumination Type:LED
Illumination Color:Blue
Termination Method:Solder
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIA16L-A-T1-2

Detailed Description

Introducing the SOCKETDPDT XFMR W 24VDCLED BLU, part of the A16 series of Panel Mount push button switches. Designed for reliable performance in a variety of applications, this switch features a DPDT contact configuration with solder termination method, ensuring secure connectivity. With a current rating of 5A and voltage rating of 125VAC, it offers robust power handling capabilities. The integrated blue LED illumination not only enhances visibility but also adds a touch of modernity to any panel. Operating within a temperature range of -10°C to 55°C, and boasting an IP40 rating for dust protection, this switch is suitable for both indoor and outdoor use. Perfect for control panels, industrial equipment, and more, the SOCKETDPDT XFMR W 24VDCLED BLU combines functionality with style in the world of switches.